Direct

180-062-172-010 | |
|---|---|
DigiKey Part Number | 1862M-ND |
Manufacturer | |
Manufacturer Product Number | 180-062-172-010 |
Description | CONN D-SUB HD HOUSING PLUG 62POS |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 62 Position |
Datasheet | Datasheet |
Category | Shell Size, Connector Layout 4 (DC, C) High Density |
Manufacturer NorComp Inc. | Contact Type Signal |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Flange Feature Cable Side (4-40) |
Part Status Obsolete | Features Shielded |
Connector Style D-Sub, High Density | Shell Material, Finish Steel, Tin Plated |
Connector Type Plug for Male Contacts | Operating Temperature -50°C ~ 100°C |
Number of Positions 62 | Color Black |
Number of Rows 3 | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 180-062-173L010 | NorComp Inc. | 57 | 1862ME-ND | 7,84000 € | Direct |
| 6658293-1 | TE Connectivity AMP Connectors | 0 | 6658293-1-ND | 6,37317 € | Similar |






