
180-044-202L011 | |
|---|---|
DigiKey Part Number | 4844FER-ND |
Manufacturer | |
Manufacturer Product Number | 180-044-202L011 |
Description | CONN D-SUB HD RCPT 44POS PNL MNT |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 180-044-202L011 Models |
Category | Flange Feature Cable Side (4-40) |
Mfr | Termination Solder Cup |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Features Shielded |
Number of Rows 3 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 3 (DB, B) High Density | Operating Temperature -50°C ~ 100°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 180-044-203L011 | NorComp Inc. | 77 | 4844FE-ND | 8,52000 € | MFR Recommended |
| L177HDB44S | Amphenol CS (Commercial Products) | 0 | L177HDB44S-ND | 3,75024 € | Similar |
| L177HDBG44S | Amphenol CS (Commercial Products) | 0 | L177HDBG44S-ND | 3,08508 € | Similar |
| L177HDBH44S | Amphenol CS (Commercial Products) | 0 | L177HDBH44S-ND | 3,08508 € | Similar |
| L77HDB44SVF | Amphenol CS (Commercial Products) | 0 | L77HDB44SVF-ND | 2,35310 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,21430 € | 521,43 € |
| Unit Price without VAT: | 5,21430 € |
|---|---|
| Unit Price with VAT: | 6,20502 € |







