180-044-171L030 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 0
Unit Price: 4,60032 €
Datasheet
Image for 180-044-171L030 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

180-044-171L030

DigiKey Part Number
3844MEA-ND
Manufacturer
Manufacturer Product Number
180-044-171L030
Description
CONN D-SUB HD HOUSING PLUG 44POS
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, High Density Connector 44 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NorComp Inc.
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
D-Sub, High Density
Connector Type
Plug for Male Contacts
Number of Positions
44
Number of Rows
3
Shell Size, Connector Layout
3 (DB, B) High Density
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Mating Side (4-40)
Features
-
Shell Material, Finish
Steel, Yellow Chromate Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-50°C ~ 100°C
Mating Cycles
-
Dielectric Material
-
Color
Black
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes