Direct
Direct

180-044-102-021 | |
|---|---|
DigiKey Part Number | 5844M-ND |
Manufacturer | |
Manufacturer Product Number | 180-044-102-021 |
Description | CONN D-SUB HD PLUG 44POS PNL MNT |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Cable Side (4-40) |
Mfr | Termination Solder Cup |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 2A |
Number of Positions | Features Grounding Indents |
Number of Rows 3 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 3 (DB, B) High Density | Operating Temperature -50°C ~ 100°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 180-044-102L021 | NorComp Inc. | 8 | 5497-180-044-102L021-ND | 4,17000 € | Direct |
| 180-044-103L021 | NorComp Inc. | 59 | 5844ME-ND | 7,55000 € | Direct |



