MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

180-026-202L021 | |
|---|---|
DigiKey Part Number | 5826FER-ND |
Manufacturer | |
Manufacturer Product Number | 180-026-202L021 |
Description | CONN D-SUB HD RCPT 26POS PNL MNT |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 180-026-202L021 Models |
Category | Flange Feature Cable Side (4-40) |
Mfr | Termination Solder Cup |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Features Shielded |
Number of Rows 3 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 2 (DA, A) High Density | Operating Temperature -50°C ~ 100°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 180-026-203L021 | NorComp Inc. | 135 | 5826FE-ND | 5,80000 € | MFR Recommended |
| L177HDA26S | Amphenol CS (Commercial Products) | 0 | L177HDA26S-ND | 2,54216 € | Similar |
| L177HDAG26S | Amphenol CS (Commercial Products) | 0 | L177HDAG26S-ND | 2,14232 € | Similar |
| L177HDAH26S | Amphenol CS (Commercial Products) | 0 | L177HDAH26S-ND | 2,14232 € | Similar |
| L177HDAH26SVF | Amphenol CS (Commercial Products) | 0 | L177HDAH26SVF-ND | 2,38668 € | Similar |















