180-026-202-011 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NorComp Inc.
In Stock: 0
Unit Price: 5,96000 €
Datasheet
26 Position D-Sub, High Density Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

180-026-202-011

DigiKey Part Number
4826F-ND
Manufacturer
Manufacturer Product Number
180-026-202-011
Description
CONN D-SUB HD RCPT 26POS PNL MNT
Customer Reference
Detailed Description
26 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Cable Side (4-40)
Mfr
Termination
Solder Cup
Series
Shell Material, Finish
Steel, Tin Plated
Packaging
Bulk
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
Flash
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
2A
Number of Positions
Color
Black
Number of Rows
3
Dielectric Material
Polybutylene Terephthalate (PBT)
Mounting Type
Operating Temperature
-50°C ~ 100°C
Shell Size, Connector Layout
2 (DA, A) High Density
Base Product Number
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
180-026-203L011NorComp Inc.04826FE-ND5,96000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes