Similar

178-015-413R451 | |
|---|---|
DigiKey Part Number | 178-015-413R451-ND |
Manufacturer | |
Manufacturer Product Number | 178-015-413R451 |
Description | CONN D-SUB PLG/RCPT 15P R/A SLDR |
Customer Reference | |
Detailed Description | 15, 15 Position D-Sub - Stacked Plug, Male Pins; Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 5A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Plug, Male Pins; Receptacle, Female Sockets | Features Grounding Indents, Shielded |
Number of Positions | Color Black |
Number of Rows 2, 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polyamide (PA9T), Nylon 9T |
Shell Size, Connector Layout 2 (DA, A); 2 (DA, A) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 178-015-413R571 | NorComp Inc. | 2.493 | 1115MFE-ND | 9,98000 € | Similar |


