Similar
Similar
Similar
Similar
Similar
Similar

178-009-413R451 | |
|---|---|
DigiKey Part Number | 178-009-413R451-ND |
Manufacturer | |
Manufacturer Product Number | 178-009-413R451 |
Description | CONN D-SUB PLUG/RCPT 9P R/A SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9, 9 Position D-Sub - Stacked Plug, Male Pins; Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 178-009-413R451 Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Plug, Male Pins; Receptacle, Female Sockets | Features Grounding Indents, Shielded |
Number of Positions | Color Black |
Number of Rows 2, 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polyamide (PA9T), Nylon 9T |
Shell Size, Connector Layout 1 (DE, E); 1 (DE, E) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L17H2120120 | Amphenol CS (Commercial Products) | 0 | L17H2120120-ND | 2,67185 € | Similar |
| L17H2120127 | Amphenol CS (Commercial Products) | 0 | L17H2120127-ND | 2,85400 € | Similar |
| L17H2121120 | Amphenol CS (Commercial Products) | 0 | L17H2121120-ND | 2,96271 € | Similar |
| L17H2122120 | Amphenol CS (Commercial Products) | 816 | L17H2122120-ND | 5,94000 € | Similar |
| L17H2122121 | Amphenol CS (Commercial Products) | 0 | L17H2122121-ND | 4,78867 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 5,13070 € | 1.385,29 € |
| Unit Price without VAT: | 5,13070 € |
|---|---|
| Unit Price with VAT: | 6,10553 € |








