Similar
Similar
Similar
Similar

172-E09-201R021 | |
|---|---|
DigiKey Part Number | 6109FEA-ND |
Manufacturer | |
Manufacturer Product Number | 172-E09-201R021 |
Description | CONN D-SUB RCPT 9POS PNL MNT |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Yellow Chromate Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Color White |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Wire Gauge 20-26 AWG |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Brass |
Contact Type Signal | Operating Temperature -50°C ~ 100°C |
Flange Feature Cable Side (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 172-E09-203R021 | NorComp Inc. | 478 | 3109FEA-ND | 4,11000 € | Similar |
| 5-747905-2 | TE Connectivity AMP Connectors | 8.995 | A32510-ND | 3,54000 € | Similar |
| 5-747905-5 | TE Connectivity AMP Connectors | 3.665 | A102040-ND | 3,96000 € | Similar |
| 5-747905-7 | TE Connectivity AMP Connectors | 178 | 5-747905-7-ND | 9,48000 € | Similar |





