Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

172-E09-111R021 | |
|---|---|
DigiKey Part Number | 6509MEA-ND |
Manufacturer | |
Manufacturer Product Number | 172-E09-111R021 |
Description | CONN D-SUB PLG 9POS PNL MNT SLDR |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Yellow Chromate Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Color White |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polyamide (PA6T), Nylon 6T |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -50°C ~ 100°C |
Contact Type Signal | Base Product Number |
Flange Feature Board Side (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 172-E09-113R021 | NorComp Inc. | 279 | 3509MEA-ND | 3,77000 € | Similar |
| 09641227230 | HARTING | 0 | 09641227230-ND | 26,72660 € | Similar |
| 09651616713 | HARTING | 185 | 1195-2475-ND | 4,11000 € | Similar |
| 09651696713 | HARTING | 38 | 1195-4964-ND | 5,01000 € | Similar |
| 1-5747871-6 | TE Connectivity AMP Connectors | 575 | A34092-ND | 6,32000 € | Similar |
















