172-050-212R911 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NorComp Inc.
In Stock: 4
Unit Price: 15,86000 €
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 1.138
Unit Price: 6,88000 €
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 215
Unit Price: 13,53000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 29,15000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 191
Unit Price: 31,05000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1.347
Unit Price: 3,78000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 4,53826 €
Datasheet
172-050-212R911, 172-050-212-911
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
172-050-212R911, 172-050-212-911
172-050-212R911
172-050-212R911

172-050-212R911

DigiKey Part Number
2950FA-ND
Manufacturer
Manufacturer Product Number
172-050-212R911
Description
CONN D-SUB RCPT 50P PNL MNT SLDR
Customer Reference
Detailed Description
50 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
5 (DD, D)
Contact Type
Signal
Flange Feature
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Board Lock
Voltage Rating
-
Color
Beige
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-50°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes