172-050-212R001 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NorComp Inc.
In Stock: 1
Unit Price: 13,49000 €
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 525
Unit Price: 5,23000 €
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 144
Unit Price: 38,56000 €
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: 8,22367 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 29,15000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 191
Unit Price: 31,05000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1.347
Unit Price: 3,78000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 4,53826 €
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 1
Unit Price: 28,76000 €
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 4
Unit Price: 92,13000 €
Datasheet
172-050-212R001, 172-050-212-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
172-050-212R001, 172-050-212-001
172-050-212R001
172-050-212R001

172-050-212R001

DigiKey Part Number
1550FNA-ND
Manufacturer
Manufacturer Product Number
172-050-212R001
Description
CONN D-SUB RCPT 50P PNL MNT SLDR
Customer Reference
Detailed Description
50 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
172-050-212R001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
5 (DD, D)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Beige
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-50°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes