172-037-202R021 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NorComp Inc.
In Stock: 21
Unit Price: 94,56000 €
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 595
Unit Price: 28,90000 €
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 167
Unit Price: 28,90000 €
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 66
Unit Price: 94,56000 €
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 245
Unit Price: 22,45000 €
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 290
Unit Price: 43,22000 €
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: 45,48888 €
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 304
Unit Price: 67,02000 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 95,77605 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 99,47545 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 132,96900 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 136,33495 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 71,55630 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 73,03205 €
Datasheet
172-037-202R021, 172-037-202-021
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
172-037-202R021, 172-037-202-021
172-037-202R021
172-037-202R021

172-037-202R021

DigiKey Part Number
3137FA-ND
Manufacturer
Manufacturer Product Number
172-037-202R021
Description
CONN D-SUB RCPT 37POS PNL MNT
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
172-037-202R021 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Cable Side (4-40)
Termination
Solder Cup
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Beige
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
20-26 AWG
Contact Material
Brass
Operating Temperature
-50°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes