172-025-283L031 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


NorComp Inc.
In Stock: 241
Unit Price: 3,45000 €
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 25
Unit Price: 10,27000 €
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 192
Unit Price: 7,74000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 233
Unit Price: 14,28000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 8,99933 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 373
Unit Price: 16,90000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 143
Unit Price: 17,19000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 221
Unit Price: 13,23000 €
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 9,36000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 €
Datasheet
172-025-283L031
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
172-025-283L031
172-025-283L031
172-025-283L031

172-025-283L031

DigiKey Part Number
11625FA-ND
Manufacturer
Manufacturer Product Number
172-025-283L031
Description
CONN D-SUB RCPT 25P PNL MNT SLDR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
172-025-283L031 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Mating Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Black
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-50°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
119,61000 €19,61 €
1016,65900 €166,59 €
4015,10675 €604,27 €
8014,38600 €1.150,88 €
12013,98058 €1.677,67 €
28013,17007 €3.687,62 €
52012,60798 €6.556,15 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,61000 €
Unit Price with VAT:23,33590 €