172-025-102R021 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NorComp Inc.
In Stock: 27
Unit Price: 8,11000 €
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 50
Unit Price: 2,46000 €
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 274
Unit Price: 2,46000 €
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 16
Unit Price: 8,11000 €
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 2
Unit Price: 2,75000 €
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 306
Unit Price: 5,41000 €
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: 3,60020 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 121
Unit Price: 13,07000 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 10,26525 €
Datasheet
25 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position D-Sub Plug, Male Pins Connector
172-025-102R021
172-025-102R021

172-025-102R021

DigiKey Part Number
3125MA-ND
Manufacturer
Manufacturer Product Number
172-025-102R021
Description
CONN D-SUB PLUG 25POS PNL MNT
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
172-025-102R021 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Cable Side (4-40)
Termination
Solder Cup
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
-
Color
Beige
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
20-26 AWG
Contact Material
Brass
Operating Temperature
-50°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes