Similar
Similar
Similar
Similar
Similar
Similar
Similar

172-015-281L021 | |
|---|---|
DigiKey Part Number | 10615FE-ND |
Manufacturer | |
Manufacturer Product Number | 172-015-281L021 |
Description | CONN D-SUB RCPT 15P PNL MNT SLDR |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Board Side (4-40) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Yellow Chromate Plated |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -50°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 172-015-283L021 | NorComp Inc. | 0 | 14615FA-ND | 9,25350 € | Similar |
| 16-002151 | Amphenol CONEC | 0 | 626-16-002151-ND | 12,94667 € | Similar |
| 16-002153 | Amphenol CONEC | 0 | 626-16-002153-ND | 8,25660 € | Similar |
| 628-015-320-017 | EDAC Inc. | 0 | 628-015-320-017-ND | 2,28896 € | Similar |
| D15S24A6RX09LF | Amphenol CS (FCI) | 0 | D15S24A6RX09LF-ND | 2,13863 € | Similar |








