172-015-202R011 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NorComp Inc.
In Stock: 0
Unit Price: 7,74000 €
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 95
Unit Price: 1,43000 €
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 1.853
Unit Price: 2,52000 €
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 79
Unit Price: 2,52000 €
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 60
Unit Price: 7,74000 €
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 112
Unit Price: 2,63000 €
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 41
Unit Price: 2,63000 €
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: 4,85000 €
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 298
Unit Price: 4,85000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 8,81308 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 9,90413 €
Datasheet
172-015-202R011
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
172-015-202R011
172-015-202R011
172-015-202R011

172-015-202R011

DigiKey Part Number
2115FA-ND
Manufacturer
Manufacturer Product Number
172-015-202R011
Description
CONN D-SUB RCPT 15POS PNL MNT
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
172-015-202R011 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Cable Side (4-40)
Termination
Solder Cup
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Beige
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
20-26 AWG
Contact Material
Brass
Operating Temperature
-50°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes