172-015-112R031 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NorComp Inc.
In Stock: 71
Unit Price: 6,16000 €
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: 2,21256 €
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: 5,34270 €
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: 3,04718 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 306
Unit Price: 7,20000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1.132
Unit Price: 8,27000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 729
Unit Price: 6,37000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 493
Unit Price: 5,65000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1.811
Unit Price: 7,73000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 384
Unit Price: 12,49000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 611
Unit Price: 11,07000 €
Datasheet
172-015-112R031, 172-015-112-031
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172-015-112R031

DigiKey Part Number
4515MA-ND
Manufacturer
Manufacturer Product Number
172-015-112R031
Description
CONN D-SUB PLG 15POS PNL MT SLDR
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
172-015-112R031 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Mating Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
-
Color
Beige
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-50°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes