172-015-112R001 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NorComp Inc.
In Stock: 29
Unit Price: 4,28000 €
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 967
Unit Price: 2,12000 €
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 87
Unit Price: 7,06000 €
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: 3,54000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 31,81000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 45,69000 €
Datasheet

Similar


HARTING
In Stock: 33
Unit Price: 29,23000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 306
Unit Price: 7,20000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 92
Unit Price: 7,45000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1.132
Unit Price: 8,27000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 729
Unit Price: 6,37000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 493
Unit Price: 5,65000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1.811
Unit Price: 7,73000 €
Datasheet
172-015-112R001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
172-015-112R001
172-015-112R001
172-015-112R001

172-015-112R001

DigiKey Part Number
1515MNA-ND
Manufacturer
Manufacturer Product Number
172-015-112R001
Description
CONN D-SUB PLG 15POS PNL MT SLDR
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
172-015-112R001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
-
Color
Beige
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-50°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes