172-009-212R911 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NorComp Inc.
In Stock: 12
Unit Price: 6,52000 €
Datasheet

Similar


NorComp Inc.
In Stock: 1.700
Unit Price: 5,04000 €
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 7.548
Unit Price: 3,39000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 3,47453 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 478
Unit Price: 4,51000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 342
Unit Price: 4,51000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1.191
Unit Price: 5,01000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 847
Unit Price: 5,02000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1.246
Unit Price: 6,57000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 792
Unit Price: 5,10000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 909
Unit Price: 5,42000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 431
Unit Price: 6,79000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 491
Unit Price: 6,00000 €
Datasheet
172-009-212R911
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
172-009-212R911
172-009-212R911
172-009-212R911

172-009-212R911

DigiKey Part Number
2909FA-ND
Manufacturer
Manufacturer Product Number
172-009-212R911
Description
CONN D-SUB RCPT 9POS PNL MT SLDR
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
172-009-212R911 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Board Lock
Voltage Rating
-
Color
Beige
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-50°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes