Similar
Similar
Similar
Similar
Similar

172-009-181-021 | |
|---|---|
DigiKey Part Number | 10609M-ND |
Manufacturer | |
Manufacturer Product Number | 172-009-181-021 |
Description | CONN D-SUB PLG 9POS PNL MNT SLDR |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Board Side (4-40) |
Series | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel, Yellow Chromate Plated |
Part Status Obsolete | Contact Finish Gold |
Connector Style | Contact Finish Thickness Flash |
Connector Type Plug, Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions | Current Rating (Amps) 5A |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Operating Temperature -50°C ~ 100°C |
Shell Size, Connector Layout 1 (DE, E) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 172-009-183L021 | NorComp Inc. | 412 | 14609MA-ND | 5,14000 € | Similar |
| 09651696712 | HARTING | 85 | 1195-7809-ND | 4,28000 € | Similar |
| 09661216703 | HARTING | 0 | 1195-4984-ND | 7,25000 € | Similar |
| 09661217703 | HARTING | 0 | 1195-4986-ND | 4,46000 € | Similar |
| 16-002091 | Amphenol CONEC | 0 | 626-16-002091-ND | 10,16267 € | Similar |








