MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




172-009-112R031 | |
|---|---|
DigiKey Part Number | 4509MA-ND |
Manufacturer | |
Manufacturer Product Number | 172-009-112R031 |
Description | CONN D-SUB PLG 9POS PNL MNT SLDR |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 172-009-112R031 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color Beige |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Polyester |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Brass |
Contact Type Signal | Operating Temperature -50°C ~ 100°C |
Flange Feature Mating Side (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 172-009-113R031 | NorComp Inc. | 0 | 37-172-009-113R031-ND | 5,43000 € | MFR Recommended |
| 09641227230 | HARTING | 0 | 09641227230-ND | 26,72660 € | Similar |
| 09651616713 | HARTING | 185 | 1195-2475-ND | 4,11000 € | Similar |
| 09651696713 | HARTING | 38 | 1195-4964-ND | 5,01000 € | Similar |
| 1-338309-2 | TE Connectivity AMP Connectors | 932 | A35163-ND | 7,65000 € | Similar |

















