Similar
Similar

171-025-101L031 | |
|---|---|
DigiKey Part Number | 3225MEA-ND |
Manufacturer | |
Manufacturer Product Number | 171-025-101L031 |
Description | CONN D-SUB PLUG 25POS PNL MNT |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Color Black |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Wire Gauge 20-28 AWG |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -50°C ~ 100°C |
Flange Feature Mating Side (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 171-025-102L031 | NorComp Inc. | 1 | 5497-171-025-102L031-ND | 2,32000 € | Similar |
| 171-025-103L031 | NorComp Inc. | 123 | 3225ME-ND | 2,47000 € | Similar |





