MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




171-009-202L021 | |
|---|---|
DigiKey Part Number | 2209FER-ND |
Manufacturer | |
Manufacturer Product Number | 171-009-202L021 |
Description | CONN D-SUB RCPT 9POS PNL MNT |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 171-009-202L021 Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Color Black |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Wire Gauge 20-28 AWG |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -50°C ~ 100°C |
Contact Type Signal | Base Product Number |
Flange Feature Cable Side (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 171-009-203L021 | NorComp Inc. | 764 | 2209FE-ND | 2,05000 € | MFR Recommended |
| G17S0900110EU | Amphenol CS (Commercial Products) | 155 | G17S0900110EU-ND | 1,10000 € | Similar |
| L177SDE09S | Amphenol CS (Commercial Products) | 726 | L177SDE09S-ND | 1,16000 € | Similar |
| L177SDE09SVF | Amphenol CS (Commercial Products) | 0 | L177SDE09SVF-ND | 1,01213 € | Similar |
| L177SDE09SVFM | Amphenol CS (Commercial Products) | 0 | L177SDE09SVFM-ND | 1,01213 € | Similar |



























