Similar

170-025-171L030 | |
|---|---|
DigiKey Part Number | 4725MA-ND |
Manufacturer | |
Manufacturer Product Number | 170-025-171L030 |
Description | CONN D-SUB HOUSING PLUG 25POS |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 25 Position |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer NorComp Inc. | Shell Size, Connector Layout 3 (DB, B) |
Series | Contact Type Signal |
Packaging Tray | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Flange Feature Mating Side (4-40) |
Connector Style D-Sub | Shell Material, Finish Steel, Yellow Chromate Plated |
Connector Type Plug for Male Contacts | Operating Temperature -50°C ~ 125°C |
Number of Positions 25 | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 170-025-173L030 | NorComp Inc. | 482 | 7725ME-ND | 2,27000 € | Similar |









