
170-009-271-030 | |
|---|---|
DigiKey Part Number | 4709F-ND |
Manufacturer | |
Manufacturer Product Number | 170-009-271-030 |
Description | CONN D-SUB HOUSING RCPT 9POS |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
Category | Shell Size, Connector Layout 1 (DE, E) |
Manufacturer NorComp Inc. | Contact Type Signal |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Mating Side (4-40) |
Part Status Obsolete | Shell Material, Finish Steel, Yellow Chromate Plated |
Connector Style D-Sub | Operating Temperature -50°C ~ 100°C |
Connector Type Receptacle for Female Contacts | Color Black |
Number of Positions 9 | Note Contacts Sold Separately |
Number of Rows 2 |







