Receptacle for Female Contacts Housing D-Sub Connector 9 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170-009-271-010

DigiKey Part Number
2709F-ND
Manufacturer
Manufacturer Product Number
170-009-271-010
Description
CONN D-SUB HOUSING RCPT 9POS
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 9 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Size, Connector Layout
1 (DE, E)
Manufacturer
NorComp Inc.
Contact Type
Signal
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Flange Feature
Cable Side (4-40)
Part Status
Obsolete
Shell Material, Finish
Steel, Yellow Chromate Plated
Connector Style
D-Sub
Operating Temperature
-50°C ~ 100°C
Connector Type
Receptacle for Female Contacts
Color
Black
Number of Positions
9
Note
Contacts Sold Separately
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.