
160-000-050R031 | |
|---|---|
DigiKey Part Number | 160-02TSA-ND |
Manufacturer | |
Manufacturer Product Number | 160-000-050R031 |
Description | HARDWARE THUMBSCREW 4-40 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Thumb Screw For D-Sub Connectors Series 977, 978, 979, 983 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew, Thumb Screw | |
For Use With/Related Products | D-Sub Connectors Series 977, 978, 979, 983 | |
Features | - | |
Length - Threaded Portion Below Head | 0.209" (5.31mm) | |
Length - Below Head | 0.520" (13.21mm) | |
Thread Size | 4-40 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,31500 € | 3,15 € |
| 25 | 0,29560 € | 7,39 € |
| 50 | 0,28140 € | 14,07 € |
| 100 | 0,26800 € | 26,80 € |
| 300 | 0,24793 € | 74,38 € |
| 500 | 0,23916 € | 119,58 € |
| 1.000 | 0,22773 € | 227,73 € |
| 2.500 | 0,21346 € | 533,65 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |











