
112-050-103-021 | |
|---|---|
DigiKey Part Number | 1550LM-ND |
Manufacturer | |
Manufacturer Product Number | 112-050-103-021 |
Description | CONN SCSI PLUG 50P R/A SLDR CUP |
Customer Reference | |
Detailed Description | 50 Position Plug Connector SCSI Free Hanging (In-Line), Right Angle Solder Cup |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer NorComp Inc. | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Termination Solder Cup |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Obsolete | Type SCSI |
Connector Style Center Strip Contacts | Features Mounting Hardware |
Connector Type Plug | Contact Finish Gold |
Number of Positions 50 | Contact Finish Thickness Flash |

