111-024-103-001 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NorComp Inc.
In Stock: 312
Unit Price: 4,44000 €
Datasheet
24 Position Plug Connector SCSI Free Hanging (In-Line) Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

111-024-103-001

DigiKey Part Number
1024M-ND
Manufacturer
Manufacturer Product Number
111-024-103-001
Description
CONN SCSI PLUG 24P STR SLDR CUP
Customer Reference
Detailed Description
24 Position Plug Connector SCSI Free Hanging (In-Line) Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
NorComp Inc.
Mounting Type
Free Hanging (In-Line)
Series
Termination
Solder Cup
Packaging
Bulk
Flange Feature
Housing/Shell (Unthreaded)
Part Status
Obsolete
Type
SCSI
Connector Style
Center Strip Contacts
Contact Finish
Gold
Connector Type
Plug
Contact Finish Thickness
Flash
Number of Positions
24
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
111-024-103L001NorComp Inc.3121024MA-ND4,44000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes