
N3PT1000MP170D | |
|---|---|
DigiKey Part Number | 5140-N3PT1000MP170D-ND |
Manufacturer | |
Manufacturer Product Number | N3PT1000MP170D |
Description | 1700 V 1000 m SiC MOSFET TO-247- |
Customer Reference | |
Detailed Description | N-Channel 1700 V 5.1A 56W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 1Ohm @ 1A, 20V |
Mfr | Vgs(th) (Max) @ Id 4V @ 1mA |
Series | Gate Charge (Qg) (Max) @ Vgs 29.5 nC @ 20 V |
Packaging Tube | Vgs (Max) +25V, -5V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 120 pF @ 1000 V |
FET Type | Power Dissipation (Max) 56W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C |
Drain to Source Voltage (Vdss) 1700 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247-3 |
Drive Voltage (Max Rds On, Min Rds On) 20V | Package / Case |
| Tube: | 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,46000 € | 4,46 € |
| 25 | 4,24120 € | 106,03 € |
| Unit Price without VAT: | 4,46000 € |
|---|---|
| Unit Price with VAT: | 5,30740 € |

