
ITN 1000 Wi-Fi, Bluetooth, BLE | |
|---|---|
DigiKey Part Number | 5170-ITN1000Wi-Fi,Bluetooth,BLE-ND |
Manufacturer | |
Manufacturer Product Number | ITN 1000 Wi-Fi, Bluetooth, BLE |
Description | ITN-1000 Wi-Fi, Bluetooth, BLE |
Customer Reference | |
Detailed Description | Multiple Measurements, RF Signals, Testing Components WiFi Tester |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NOFFZ Technologies | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | WiFi Tester | |
For Use With/Related Products | Multiple Measurements, RF Signals, Testing Components | |
Specifications | 802.1x, 802.3, 802.3ab, 802.3af, 802.3at, 802.3bz, 802.3u | |
Weight | 2.2 lbs (997.9 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.729,69000 € | 4.729,69 € |
| Unit Price without VAT: | 4.729,69000 € |
|---|---|
| Unit Price with VAT: | 5.628,33110 € |

