
SE30R4LTC | |
|---|---|
DigiKey Part Number | 942-SE30R4LTC-ND |
Manufacturer | |
Manufacturer Product Number | SE30R4LTC |
Description | STANDARD MOTOR 6073 RPM 12V |
Customer Reference | |
Detailed Description | Brushed DC Motor Standard 6073 RPM 12VDC |
Datasheet | Datasheet |
Category | RPM 6073 RPM |
Manufacturer NMB Technologies Corporation | Torque - Rated (oz-in / mNm) 7.08 / 50 |
Series | Size / Dimension Square - 1.181" x 1.181" (30.00mm x 30.00mm) |
Packaging Bulk | Diameter - Shaft 0.197" (5.00mm) |
Part Status Obsolete | Length - Shaft and Bearing 0.512" (13.00mm) |
Type DC Motor | Mounting Hole Spacing 0.866" (22.00mm) |
Function Standard | Termination Style Solder Tab |
Motor Type Brushed | Weight 0.463 lb (210.01 g) |
Voltage - Rated 12VDC | Base Product Number |

