
SE10G0UTMAF | |
|---|---|
DigiKey Part Number | 942-SE10G0UTMAF-ND |
Manufacturer | |
Manufacturer Product Number | SE10G0UTMAF |
Description | STANDARD MOTOR 11100 RPM 4V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Brushed DC Motor Standard 11100 RPM 4VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushed | |
Voltage - Rated | 4VDC | |
RPM | 11100 RPM | |
Torque - Rated (oz-in / mNm) | 0.07 / 0.49 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Square - 0.394" x 0.394" (10.00mm x 10.00mm) | |
Diameter - Shaft | 0.039" (1.00mm) | |
Length - Shaft and Bearing | 0.335" (8.50mm) | |
Mounting Hole Spacing | 0.315" (8.00mm) | |
Termination Style | Connector | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.013 lb (5.9 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,11000 € | 6,11 € |
| 5 | 5,62200 € | 28,11 € |
| 10 | 5,42100 € | 54,21 € |
| 25 | 5,16680 € | 129,17 € |
| 50 | 4,98260 € | 249,13 € |
| 100 | 4,80440 € | 480,44 € |
| 250 | 4,57888 € | 1.144,72 € |
| 500 | 4,41534 € | 2.207,67 € |
| 1.000 | 4,25760 € | 4.257,60 € |
| Unit Price without VAT: | 6,11000 € |
|---|---|
| Unit Price with VAT: | 7,27090 € |







