
R172A5-051-D0760 | |
|---|---|
DigiKey Part Number | P15554-ND |
Manufacturer | |
Manufacturer Product Number | R172A5-051-D0760 |
Description | FAN AXIAL 172.7X50.8MM 48VDC |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Round - 172.7mm Dia Ball 409.0 CFM (11.45m³/min) 4 Wire Leads |
cms-datasheet | cms-datasheet |
EDA/CAD Models | R172A5-051-D0760 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 172.7mm Dia | |
Width | 50.80mm | |
Air Flow | 409.0 CFM (11.45m³/min) | |
Static Pressure | 3.020 in H2O (752.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 74.0dB(A) | |
Power (Watts) | 76.8 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -22 ~ 158°F (-30 ~ 70°C) | |
Approval Agency | - | |
Weight | 2.4 lbs (1.1 kg) | |
Current Rating (Amps) | 1.6A | |
Voltage Range | 30 ~ 72VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |

