
PG8-K20-HHE8 | |
|---|---|
DigiKey Part Number | 942-PG8-K20-HHE8-ND |
Manufacturer | |
Manufacturer Product Number | PG8-K20-HHE8 |
Description | SM 8MM DIAMETER PM STEP MOTOR 1: |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Permanent Magnet Gear Motor Frame Size 8 Step 5VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Permanent Magnet Gear Motor | |
Coil Type | Bipolar | |
Voltage - Rated | 5VDC | |
Step Angle | - | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | - | |
Size / Dimension | Round - 0.315" Dia (8.00mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.059" (1.50mm) | |
Length - Shaft and Bearing | 0.236" (6.00mm) | |
Mounting Hole Spacing | - | |
Termination Style | PC Pin | |
Operating Temperature | - | |
Coil Resistance | 21 Ohms | |
Features | Flatted Shaft | |
Rotor Inertia | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 359,83800 € | 1.799,19 € |
| Unit Price without VAT: | 359,83800 € |
|---|---|
| Unit Price with VAT: | 428,20722 € |


