
MDN3BL3CSAS | |
|---|---|
DigiKey Part Number | 942-MDN3BL3CSAS-ND |
Manufacturer | |
Manufacturer Product Number | MDN3BL3CSAS |
Description | STANDARD MOTOR 1458 RPM 2V |
Customer Reference | |
Detailed Description | Brushed DC Motor Standard 1458 RPM 2VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushed | |
Voltage - Rated | 2VDC | |
RPM | 1458 RPM | |
Torque - Rated (oz-in / mNm) | 0.552 / 3.9 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.945" Dia (24.00mm) | |
Diameter - Shaft | 0.079" (2.00mm) | |
Length - Shaft and Bearing | 0.236" (6.00mm) | |
Mounting Hole Spacing | 0.650" (16.50mm) | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.043 lb (19.5 g) |

