FBK04F12H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ebm-papst Inc.
In Stock: 1.690
Unit Price: 13,01000 €
Datasheet

Similar


ebm-papst Inc.
In Stock: 63
Unit Price: 12,71000 €
Datasheet

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: 12,60000 €
Datasheet

Similar


Orion Fans
In Stock: 3.025
Unit Price: 11,69000 €
Datasheet
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 6.7 CFM (0.188m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBK04F12H

DigiKey Part Number
P9703-ND
Manufacturer
Manufacturer Product Number
FBK04F12H
Description
FAN AXIAL 40X20MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 6.7 CFM (0.188m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
32.0dB(A)
Mfr
Power (Watts)
1.8 W
Series
RPM
Part Status
Obsolete
Termination
2 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 40mm L x 40mm H
Approval Agency
UL
Width
20.00mm
Weight
0.088 lb (39.92 g)
Air Flow
6.7 CFM (0.188m³/min)
Current Rating (Amps)
0.150A
Static Pressure
0.260 in H2O (64.8 Pa)
Voltage Range
7 ~ 13.8VDC
Bearing Type
Ball
Material - Frame
Plastic
Fan Type
Material - Blade
Plastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
412ebm-papst Inc.1.690381-1069-ND13,01000 €Similar
412Febm-papst Inc.63381-2460-ND12,71000 €Similar
412FHebm-papst Inc.0381-1081-ND12,60000 €Similar
OD4020-12HBOrion Fans3.0251053-1214-ND11,69000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes