Similar

FBA08T24HS | |
|---|---|
DigiKey Part Number | FBA08T24HS-ND |
Manufacturer | |
Manufacturer Product Number | FBA08T24HS |
Description | FAN AXIAL 80X15MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Hydro-wave (HWB) 33.5 CFM (0.938m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 15.00mm | |
Air Flow | 33.5 CFM (0.938m³/min) | |
Static Pressure | 0.126 in H2O (31.4 Pa) | |
Bearing Type | Hydro-wave (HWB) | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 34.0dB | |
Power (Watts) | 2.64 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CSA, UL | |
Weight | 0.154 lb (69.85 g) | |
Current Rating (Amps) | 0.110A | |
Voltage Range | 14 ~ 27.6VDC | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |


