Image for FBA06T24L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBA06T24L

DigiKey Part Number
P9726-ND
Manufacturer
Manufacturer Product Number
FBA06T24L
Description
FAN AXIAL 60X15MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Hydro-wave (HWB) 12.0 CFM (0.336m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
15.00mm
Air Flow
12.0 CFM (0.336m³/min)
Static Pressure
0.110 in H2O (27.4 Pa)
Bearing Type
Hydro-wave (HWB)
Fan Type
Features
-
Noise
24.0dB
Power (Watts)
1.34 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CSA, UL
Weight
0.111 lb (50.35 g)
Current Rating (Amps)
0.056A
Voltage Range
14 ~ 27.6VDC
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.