FBA06T12LS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NMB Technologies Corporation
In Stock: 0
Unit Price: 11,78000 €
Datasheet
Image for FBA06T12LS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBA06T12LS

DigiKey Part Number
FBA06T12LS-ND
Manufacturer
Manufacturer Product Number
FBA06T12LS
Description
FAN AXIAL 60X15MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Hydro-wave (HWB) 12.0 CFM (0.336m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
15.00mm
Air Flow
12.0 CFM (0.336m³/min)
Static Pressure
0.110 in H2O (27.4 Pa)
Bearing Type
Hydro-wave (HWB)
Fan Type
Features
Locked Rotor Sensor
Noise
24.0dB
Power (Watts)
1.06 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CSA, UL
Weight
0.111 lb (50.35 g)
Current Rating (Amps)
0.088A
Voltage Range
7 ~ 13.8VDC
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes