
FBA06T12HS | |
|---|---|
DigiKey Part Number | P9996-ND |
Manufacturer | |
Manufacturer Product Number | FBA06T12HS |
Description | FAN AXIAL 60X15MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Hydro-wave (HWB) 16.6 CFM (0.465m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 15.00mm | |
Air Flow | 16.6 CFM (0.465m³/min) | |
Static Pressure | 0.187 in H2O (46.6 Pa) | |
Bearing Type | Hydro-wave (HWB) | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 32.0dB | |
Power (Watts) | 1.74 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CSA, UL | |
Weight | 0.111 lb (50.35 g) | |
Current Rating (Amps) | 0.145A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |



