FBA06T12H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Orion Fans
In Stock: 544
Unit Price: 11,69000 €
Datasheet
Image for FBA06T12H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBA06T12H

DigiKey Part Number
P9725-ND
Manufacturer
Manufacturer Product Number
FBA06T12H
Description
FAN AXIAL 60X15MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Hydro-wave (HWB) 16.6 CFM (0.465m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Type
Mfr
Noise
32.0dB
Series
Power (Watts)
1.74 W
Part Status
Obsolete
RPM
Voltage - Rated
Termination
2 Wire Leads
Size / Dimension
Square - 60mm L x 60mm H
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Width
15.00mm
Approval Agency
CSA, UL
Air Flow
16.6 CFM (0.465m³/min)
Weight
0.111 lb (50.35 g)
Static Pressure
0.187 in H2O (46.6 Pa)
Current Rating (Amps)
0.145A
Bearing Type
Hydro-wave (HWB)
Voltage Range
7 ~ 13.8VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OD6015-12MBOrion Fans5441053-1231-ND11,69000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes