Similar

FAL6F24LL | |
|---|---|
DigiKey Part Number | P9764-ND |
Manufacturer | |
Manufacturer Product Number | FAL6F24LL |
Description | FAN BLOWER 109X28.1MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Rectangular/Rounded - 109mm L x 111.4mm H Hydro-wave (HWB) 18.7 CFM (0.524m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 40.0dB |
Mfr | Power (Watts) 3.72 W |
Series | RPM |
Part Status Obsolete | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Size / Dimension Rectangular/Rounded - 109mm L x 111.4mm H | Approval Agency CSA, UL |
Width 28.10mm | Weight 0.551 lb (249.93 g) |
Air Flow 18.7 CFM (0.524m³/min) | Current Rating (Amps) 0.155A |
Static Pressure 0.453 in H2O (112.8 Pa) | Voltage Range 14 ~ 27.6VDC |
Bearing Type Hydro-wave (HWB) | Lifetime @ Temp. 30000 Hrs @ 25°C |
Fan Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ODB1232-24LB | Orion Fans | 0 | ODB1232-24LB-ND | 16,40732 € | Similar |


