FAL6F12LL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Orion Fans
In Stock: 0
Unit Price: 16,40732 €
Datasheet
Fan Blower 12VDC Rectangular/Rounded - 109mm L x 111.4mm H Hydro-wave (HWB) 18.7 CFM (0.524m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAL6F12LL

DigiKey Part Number
P9755-ND
Manufacturer
Manufacturer Product Number
FAL6F12LL
Description
FAN BLOWER 109X28.1MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Blower 12VDC Rectangular/Rounded - 109mm L x 111.4mm H Hydro-wave (HWB) 18.7 CFM (0.524m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
40.0dB
Mfr
Power (Watts)
3.36 W
Series
RPM
Part Status
Obsolete
Termination
2 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Size / Dimension
Rectangular/Rounded - 109mm L x 111.4mm H
Approval Agency
CSA, UL
Width
28.10mm
Weight
0.551 lb (249.93 g)
Air Flow
18.7 CFM (0.524m³/min)
Current Rating (Amps)
0.280A
Static Pressure
0.443 in H2O (110.3 Pa)
Voltage Range
7 ~ 13.8VDC
Bearing Type
Hydro-wave (HWB)
Lifetime @ Temp.
30000 Hrs @ 25°C
Fan Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ODB1232-12LBOrion Fans0ODB1232-12LB-ND16,40732 €Similar
Obsolete
This product is no longer manufactured. View Substitutes