
FAL6F12LHS | |
|---|---|
DigiKey Part Number | FAL6F12LHS-ND |
Manufacturer | |
Manufacturer Product Number | FAL6F12LHS |
Description | FAN BLOWER 109X28.1MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 109mm L x 111.4mm H Hydro-wave (HWB) 23.0 CFM (0.644m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 109mm L x 111.4mm H | |
Width | 28.10mm | |
Air Flow | 23.0 CFM (0.644m³/min) | |
Static Pressure | 0.453 in H2O (112.8 Pa) | |
Bearing Type | Hydro-wave (HWB) | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 45.0dB | |
Power (Watts) | 6 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CSA, UL | |
Weight | 0.551 lb (249.93 g) | |
Current Rating (Amps) | 0.5A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | 30000 Hrs @ 25°C |

