FAL6F12LH is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Comair Rotron
In Stock: 448
Unit Price: 45,62000 €
Datasheet

Similar


Orion Fans
In Stock: 0
Unit Price: 16,40732 €
Datasheet
Fan Blower 12VDC Rectangular/Rounded - 109mm L x 111.4mm H Hydro-wave (HWB) 23.0 CFM (0.644m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAL6F12LH

DigiKey Part Number
P9754-ND
Manufacturer
Manufacturer Product Number
FAL6F12LH
Description
FAN BLOWER 109X28.1MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Blower 12VDC Rectangular/Rounded - 109mm L x 111.4mm H Hydro-wave (HWB) 23.0 CFM (0.644m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 109mm L x 111.4mm H
Width
28.10mm
Air Flow
23.0 CFM (0.644m³/min)
Static Pressure
0.709 in H2O (176.6 Pa)
Bearing Type
Hydro-wave (HWB)
Fan Type
Features
-
Noise
45.0dB
Power (Watts)
6 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CSA, UL
Weight
0.551 lb (249.93 g)
Current Rating (Amps)
0.5A
Voltage Range
7 ~ 13.8VDC
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
30000 Hrs @ 25°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes