
FAL5F24LL | |
|---|---|
DigiKey Part Number | P9766-ND |
Manufacturer | |
Manufacturer Product Number | FAL5F24LL |
Description | FAN BLOWER 76X28MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Square/Rounded - 76mm L x 76mm H Hydro-wave (HWB) 8.8 CFM (0.246m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 76mm L x 76mm H | |
Width | 28.00mm | |
Air Flow | 8.8 CFM (0.246m³/min) | |
Static Pressure | 0.244 in H2O (60.8 Pa) | |
Bearing Type | Hydro-wave (HWB) | |
Fan Type | ||
Features | - | |
Noise | 30.0dB | |
Power (Watts) | 1.68 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CSA, UL | |
Weight | 0.22 lb (99.79 g) | |
Current Rating (Amps) | 0.070A | |
Voltage Range | 14 ~ 27.6VDC | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | 40000 Hrs @ 25°C |


