Similar

FAL5F12LH | |
|---|---|
DigiKey Part Number | P9756-ND |
Manufacturer | |
Manufacturer Product Number | FAL5F12LH |
Description | FAN BLOWER 76X28MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 76mm L x 76mm H Hydro-wave (HWB) 10.6 CFM (0.297m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 76mm L x 76mm H | |
Width | 28.00mm | |
Air Flow | 10.6 CFM (0.297m³/min) | |
Static Pressure | 0.393 in H2O (98.0 Pa) | |
Bearing Type | Hydro-wave (HWB) | |
Fan Type | ||
Features | - | |
Noise | 36.0dB | |
Power (Watts) | 2.4 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CSA, UL | |
Weight | 0.22 lb (99.79 g) | |
Current Rating (Amps) | 0.200A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | 40000 Hrs @ 25°C |




