
FAL3F05LL | |
|---|---|
DigiKey Part Number | P9772-ND |
Manufacturer | |
Manufacturer Product Number | FAL3F05LL |
Description | FAN BLOWER 50X20MM 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 5VDC Square/Rounded - 50mm L x 50mm H Ball 3.9 CFM (0.109m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 28.5dB |
Mfr | Power (Watts) 1.64 W |
Series | RPM |
Part Status Obsolete | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Size / Dimension Square/Rounded - 50mm L x 50mm H | Approval Agency CSA, UL |
Width 20.00mm | Weight 0.088 lb (39.92 g) |
Air Flow 3.9 CFM (0.109m³/min) | Current Rating (Amps) 0.205A |
Static Pressure 0.319 in H2O (79.5 Pa) | Voltage Range 4.5 ~ 6VDC |
Bearing Type Ball | Lifetime @ Temp. 20000 Hrs @ 25°C |
Fan Type |

